3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37013150000

DigiKey Part Number
WK4924CT-ND - Cut Tape (CT)
WK4924TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37013150000
Description
FUSE BRD MNT 3.15A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37013150000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
3.1
Mounting Type
Through Hole
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR-5-3.15A-APEaton - Electronics Division739283-2574-1-ND0,65000 €Similar
SR-5-3.15A-BKEaton - Electronics Division48283-2586-ND2,32000 €Similar
In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,12000 €1,12 €
50,93200 €4,66 €
100,85900 €8,59 €
500,71320 €35,66 €
1000,65810 €65,81 €
2500,59144 €147,86 €
5000,54538 €272,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,43090 €430,90 €
2.0000,39700 €794,00 €
3.0000,37831 €1.134,93 €
5.0000,37821 €1.891,05 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,31040 €