
37012500000 | |
|---|---|
DigiKey Part Number | F5470CT-ND - Cut Tape (CT) F5470TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37012500000 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37012500000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.8 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-5-2.5A-AP | Eaton - Electronics Division | 244 | 283-2573-1-ND | 1,38000 € | Similar |
| SR-5-2.5A-BK | Eaton - Electronics Division | 241 | 283-SR-5-2.5A-BK-ND | 2,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79800 € | 3,99 € |
| 10 | 0,73700 € | 7,37 € |
| 50 | 0,61120 € | 30,56 € |
| 100 | 0,56410 € | 56,41 € |
| 250 | 0,50696 € | 126,74 € |
| 500 | 0,46746 € | 233,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43090 € | 430,90 € |
| 2.000 | 0,39700 € | 794,00 € |
| 3.000 | 0,37831 € | 1.134,93 € |
| 5.000 | 0,37821 € | 1.891,05 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

