
35818000029 | |
|---|---|
DigiKey Part Number | 35818000029-ND |
Manufacturer | |
Manufacturer Product Number | 35818000029 |
Description | FUSE CERAMIC 8A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 250.0 |
Mounting Type Requires Holder | Approval Agency cULus |
Fuse Type | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8020.5020 | SCHURTER Inc. | 1.012 | 486-3095-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 5 | 4,12800 € | 20,64 € |
| 10 | 3,80900 € | 38,09 € |
| 50 | 3,15920 € | 157,96 € |
| 100 | 2,91350 € | 291,35 € |
| 300 | 2,56053 € | 768,16 € |
| 500 | 2,41032 € | 1.205,16 € |
| 1.000 | 2,29949 € | 2.299,49 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,82660 € |


