
30KPA90CA-B | |
|---|---|
DigiKey Part Number | 30KPA90CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA90CA-B |
Description | TVS DIODE 90VWM 146.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146.4V Clamp 207A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA90CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100.5V | |
Voltage - Clamping (Max) @ Ipp | 146.4V | |
Current - Peak Pulse (10/1000µs) | 207A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 € | 15,59 € |
| 10 | 13,28300 € | 132,83 € |
| 100 | 12,70990 € | 1.270,99 € |
| Unit Price without VAT: | 15,59000 € |
|---|---|
| Unit Price with VAT: | 18,24030 € |

