102V Clamp 297.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA60CA

DigiKey Part Number
F6606TR-ND - Tape & Reel (TR)
F6606CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA60CA
Description
TVS DIODE 60VWM 102VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
102V Clamp 297.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA60CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
67V
Voltage - Clamping (Max) @ Ipp
102V
Current - Peak Pulse (10/1000µs)
297.1A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
117,37000 €17,37 €
1013,51100 €135,11 €
10013,50350 €1.350,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,49534 €9.196,27 €
Manufacturers Standard Package
Unit Price without VAT:17,37000 €
Unit Price with VAT:20,32290 €