329V Clamp 61.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA204CA

DigiKey Part Number
20KPA204CATR-ND - Tape & Reel (TR)
20KPA204CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20KPA204CA
Description
TVS DIODE 204VWM 329VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
329V Clamp 61.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA204CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
204V
Voltage - Breakdown (Min)
227.9V
Voltage - Clamping (Max) @ Ipp
329V
Current - Peak Pulse (10/1000µs)
61.4A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
117,06000 €17,06 €
1012,28400 €122,84 €
10010,99490 €1.099,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,99491 €8.795,93 €
Manufacturers Standard Package
Unit Price without VAT:17,06000 €
Unit Price with VAT:19,96020 €