232V Clamp 87.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA144CA

DigiKey Part Number
20KPA144CATR-ND - Tape & Reel (TR)
20KPA144CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20KPA144CA
Description
TVS DIODE 144VWM 232VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
232V Clamp 87.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA144CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
144V
Voltage - Breakdown (Min)
160.8V
Voltage - Clamping (Max) @ Ipp
232V
Current - Peak Pulse (10/1000µs)
87.1A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
113,89000 €13,89 €
109,88600 €98,86 €
1008,45800 €845,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,45798 €6.766,38 €
Manufacturers Standard Package
Unit Price without VAT:13,89000 €
Unit Price with VAT:16,25130 €