179V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB130CA

DigiKey Part Number
1KSMB130CATR-ND - Tape & Reel (TR)
1KSMB130CACT-ND - Cut Tape (CT)
1KSMB130CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB130CA
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
179V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB130CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49900 €4,99 €
1000,32620 €32,62 €
5000,25168 €125,84 €
1.0000,22768 €227,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20241 €607,23 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,93600 €