1812L150/24HMR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 21.103
Unit Price: 0,70000 €
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812L150/24HMR

DigiKey Part Number
18-1812L150/24HMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812L150/24HMR
Description
PTC RESET FUSE 24V 1.5A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
40 mOhms
Manufacturer
Littelfuse Inc.
Resistance - Post Trip (R1) (Max)
120 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
24V
Package / Case
1812 (4532 Metric), Concave
Current - Hold (Ih) (Max)
1.5 A
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Trip (It)
3 A
Thickness (Max)
0.071" (1.80mm)
Current - Max
20 A
Approval Agency
cURus, TUV
Time to Trip
1.5 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812L150/24MRLittelfuse Inc.21.103F3487CT-ND0,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes