



1812L075/33DR | |
|---|---|
DigiKey Part Number | F3355TR-ND - Tape & Reel (TR) F3355CT-ND - Cut Tape (CT) F3355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L075/33DR |
Description | PTC RESET FUSE 33V 750MA 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 20 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,38600 € | 19,30 € |
| 100 | 0,35610 € | 35,61 € |
| 250 | 0,32020 € | 80,05 € |
| 500 | 0,29530 € | 147,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23365 € | 350,48 € |
| 3.000 | 0,21528 € | 645,84 € |
| 4.500 | 0,20516 € | 923,22 € |
| 7.500 | 0,20305 € | 1.522,88 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |











