Direct




16R900GMR | |
|---|---|
DigiKey Part Number | 18-16R900GMRCT-ND - Cut Tape (CT) 18-16R900GMRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R900GMR |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4.7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 13.5 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 0.854" (21.70mm) |
Current - Trip (It) 15.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V0900-TR | Eaton - Electronics Division | 0 | 283-PTR016V0900-TR-ND | 0,41989 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,39600 € | 6,98 € |
| 10 | 1,28800 € | 12,88 € |
| 50 | 1,06840 € | 53,42 € |
| 100 | 0,98560 € | 98,56 € |
| 250 | 0,88568 € | 221,42 € |
| 500 | 0,81658 € | 408,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64502 € | 645,02 € |
| 2.000 | 0,59411 € | 1.188,22 € |
| 3.000 | 0,58972 € | 1.769,16 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,96560 € |


