
166.7000.5252 | |
|---|---|
DigiKey Part Number | F5166-ND |
Manufacturer | |
Manufacturer Product Number | 166.7000.5252 |
Description | FUSE AUTO 25A 80VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 950.0 | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm) | |
DC Cold Resistance | 0.00227 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 5 | 5,62600 € | 28,13 € |
| 10 | 5,19200 € | 51,92 € |
| 50 | 4,30500 € | 215,25 € |
| 100 | 3,96980 € | 396,98 € |
| 250 | 3,56396 € | 890,99 € |
| 500 | 3,28282 € | 1.641,41 € |
| 1.000 | 3,23048 € | 3.230,48 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 7,93260 € |





