15KPA90 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 632
Unit Price: 8,78000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 10,54000 €
Datasheet
152.88V Clamp 103.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA90

DigiKey Part Number
15KPA90-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA90
Description
TVS DIODE 90VWM 152.88VC P600
Customer Reference
Detailed Description
152.88V Clamp 103.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
94.77V
Voltage - Clamping (Max) @ Ipp
152.88V
Current - Peak Pulse (10/1000µs)
103.7A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable