Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

15KPA45A | |
|---|---|
DigiKey Part Number | 15KPA45ATR-ND - Tape & Reel (TR) 15KPA45ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA45A |
Description | TVS DIODE 45VWM 72.8VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA45A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50.3V | |
Voltage - Clamping (Max) @ Ipp | 72.8V | |
Current - Peak Pulse (10/1000µs) | 207.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 10 | 8,78000 € | 87,80 € |
| 100 | 7,31220 € | 731,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,77720 € | 4.621,76 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,26710 € |






