15KPA220A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,81088 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,81088 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,17230 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,08795 €
Datasheet
356V Clamp 42.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA220A-B

DigiKey Part Number
15KPA220A-B-ND
Manufacturer
Manufacturer Product Number
15KPA220A-B
Description
TVS DIODE 220VWM 356VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
356V Clamp 42.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA220A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
245.7V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
42.4A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,51820 €451,82 €
Manufacturers Standard Package
Unit Price without VAT:4,51820 €
Unit Price with VAT:5,28629 €