Direct
Direct
Similar
Similar

15KPA160CA-B | |
|---|---|
DigiKey Part Number | 15KPA160CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA160CA-B |
Description | TVS DIODE 160VWM 258.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 258.6V Clamp 58.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA160CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178.7V | |
Voltage - Clamping (Max) @ Ipp | 258.6V | |
Current - Peak Pulse (10/1000µs) | 58.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,64770 € | 564,77 € |
| Unit Price without VAT: | 5,64770 € |
|---|---|
| Unit Price with VAT: | 6,60781 € |



