
15KPA100CA | |
|---|---|
DigiKey Part Number | 15KPA100CATR-ND - Tape & Reel (TR) 15KPA100CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA100CA |
Description | TVS DIODE 100VWM 161.3VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.3V Clamp 93.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111.7V | |
Voltage - Clamping (Max) @ Ipp | 161.3V | |
Current - Peak Pulse (10/1000µs) | 93.6A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 7,23600 € | 72,36 € |
| 100 | 5,99650 € | 599,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,06033 € | 4.048,26 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,79910 € |

