


157.5701.6351 | |
|---|---|
DigiKey Part Number | F5144-ND |
Manufacturer | |
Manufacturer Product Number | 157.5701.6351 |
Description | FUSE STRIP 355A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 355A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5701.6351 Models |
Category | Applications Lift Trucks |
Manufacturer Littelfuse Inc. | Features Indicating |
Packaging Bulk | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 2.13kA |
Fuse Type Fuse Strip | Package / Case Metal Strip |
Current Rating (Amps) 355A | Size / Dimension 3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm) |
Voltage Rating - DC 48 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 5 | 7,25200 € | 36,26 € |
| 10 | 6,69200 € | 66,92 € |
| 50 | 5,54800 € | 277,40 € |
| 100 | 5,11520 € | 511,52 € |
| 250 | 4,59136 € | 1.147,84 € |
| 500 | 4,27194 € | 2.135,97 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,22580 € |

