760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC550CA

DigiKey Part Number
1.5SMC550CATR-ND - Tape & Reel (TR)
1.5SMC550CACT-ND - Cut Tape (CT)
1.5SMC550CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC550CA
Description
TVS DIODE 495VWM 760VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC550CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65.479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,52800 €5,28 €
1000,39850 €39,85 €
5000,34338 €171,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31374 €941,22 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,80730 €