
1.5SMC39A | |
|---|---|
DigiKey Part Number | 1.5SMC39ATR-ND - Tape & Reel (TR) 1.5SMC39ACT-ND - Cut Tape (CT) 1.5SMC39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39A |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,32410 € | 32,41 € |
| 500 | 0,24902 € | 124,51 € |
| 1.000 | 0,22483 € | 224,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17467 € | 524,01 € |
| 6.000 | 0,16074 € | 964,44 € |
| 9.000 | 0,15588 € | 1.402,92 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |


