
1.5SMC27CA | |
|---|---|
DigiKey Part Number | 1.5SMC27CATR-ND - Tape & Reel (TR) 1.5SMC27CACT-ND - Cut Tape (CT) 1.5SMC27CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC27CA |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC27CA Models |
Category | Current - Peak Pulse (10/1000µs) 40.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC27CA | Bourns Inc. | 16.023 | 118-1.5SMC27CACT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61900 € | 6,19 € |
| 100 | 0,40520 € | 40,52 € |
| 500 | 0,31320 € | 156,60 € |
| 1.000 | 0,28353 € | 283,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20489 € | 614,67 € |
| 6.000 | 0,18908 € | 1.134,48 € |
| 9.000 | 0,18890 € | 1.700,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |


