
1.5KE24A | |
|---|---|
DigiKey Part Number | 1.5KE24ALFTR-ND - Tape & Reel (TR) 1.5KE24ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24A |
Description | TVS DIODE 20.5VWM 33.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36690 € | 36,69 € |
| 500 | 0,28252 € | 141,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,20746 € | 248,95 € |
| 2.400 | 0,18925 € | 454,20 € |
| 3.600 | 0,17996 € | 647,86 € |
| 6.000 | 0,16953 € | 1.017,18 € |
| 8.400 | 0,16637 € | 1.397,51 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |






