



04980921GXM5 | |
|---|---|
DigiKey Part Number | F5967-ND |
Manufacturer | |
Manufacturer Product Number | 04980921GXM5 |
Description | FUSE HOLDER BOLT DOWN 32V 200A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 58V 1 Circuit Bolt Down |
Datasheet | Datasheet |
EDA/CAD Models | 04980921GXM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | MIDI (AMI) | |
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 5 | 6,10000 € | 30,50 € |
| 10 | 5,66300 € | 56,63 € |
| 50 | 4,86300 € | 243,15 € |
| 100 | 4,48420 € | 448,42 € |
| 250 | 4,02576 € | 1.006,44 € |
| 500 | 3,70718 € | 1.853,59 € |
| 1.000 | 3,41344 € | 3.413,44 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 8,96220 € |







