1.25 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
NANO2® High-Voltage 500 V DC SMT Fuses – 885 Series

08851.25DR

DigiKey Part Number
F10986TR-ND - Tape & Reel (TR)
F10986CT-ND - Cut Tape (CT)
F10986DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08851.25DR
Description
FUSE BOARD MNT 1.25A 500VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.25
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
DC Cold Resistance
0.063 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,66000 €4,66 €
53,87000 €19,35 €
103,57200 €35,72 €
502,96280 €148,14 €
1002,73240 €273,24 €
2502,45396 €613,49 €
5002,33468 €1.167,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,90741 €2.861,12 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,45220 €