


0885002.DR | |
|---|---|
DigiKey Part Number | F10988TR-ND - Tape & Reel (TR) F10988CT-ND - Cut Tape (CT) F10988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0885002.DR |
Description | FUSE BOARD MOUNT 2A 500VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0885002.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.7 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm) | |
DC Cold Resistance | 0.0322 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 5 | 3,87000 € | 19,35 € |
| 10 | 3,57200 € | 35,72 € |
| 50 | 2,96280 € | 148,14 € |
| 100 | 2,73240 € | 273,24 € |
| 250 | 2,45396 € | 613,49 € |
| 500 | 2,33468 € | 1.167,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,90741 € | 2.861,12 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,45220 € |









