


0881060.UR | |
|---|---|
DigiKey Part Number | F9969TR-ND - Tape & Reel (TR) F9969CT-ND - Cut Tape (CT) F9969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0881060.UR |
Description | FUSE BOARD MOUNT 60A 75VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0881060.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1050.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm) | |
DC Cold Resistance | 81 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 5 | 7,79400 € | 38,97 € |
| 10 | 7,19100 € | 71,91 € |
| 50 | 5,96260 € | 298,13 € |
| 100 | 5,49780 € | 549,78 € |
| 250 | 4,93512 € | 1.233,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,90142 € | 1.950,71 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 10,99800 € |







