80 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
881-Series

0881080.UR

DigiKey Part Number
F9971TR-ND - Tape & Reel (TR)
F9971CT-ND - Cut Tape (CT)
F9971DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0881080.UR
Description
FUSE BOARD MOUNT 80A 75VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
3300.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm)
DC Cold Resistance
56 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,18000 €15,18 €
512,59200 €62,96 €
1011,61800 €116,18 €
509,63000 €481,50 €
1008,87700 €887,70 €
2508,09164 €2.022,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,61080 €3.305,40 €
Manufacturers Standard Package
Unit Price without VAT:15,18000 €
Unit Price with VAT:17,76060 €