0603L002/60YR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.025
Unit Price: 0,18000 €
Datasheet
Polymeric PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603L002/60YR

DigiKey Part Number
18-0603L002/60YRTR-ND - Tape & Reel (TR)
18-0603L002/60YRCT-ND - Cut Tape (CT)
18-0603L002/60YRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603L002/60YR
Description
PTC RESET FUSE 60V 20MA 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
20 mA
Current - Trip (It)
60 mA
Current - Max
40 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
12 Ohms
Resistance - Post Trip (R1) (Max)
70 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
51,35400 €6,77 €
101,25000 €12,50 €
501,03720 €51,86 €
1000,95690 €95,69 €
2500,85992 €214,98 €
5000,79284 €396,42 €
1.0000,73065 €730,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,57015 €2.280,60 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,91880 €