
0495030.TXA | |
|---|---|
DigiKey Part Number | F11143-ND |
Manufacturer | |
Manufacturer Product Number | 0495030.TXA |
Description | FUSE AUTO 30A 32VAC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Box | Melting I²t 1480.0 |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Pink |
Current Rating (Amps) | Size / Dimension 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 2.12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 5 | 5,88200 € | 29,41 € |
| 10 | 5,42700 € | 54,27 € |
| 50 | 4,49980 € | 224,99 € |
| 100 | 4,14920 € | 414,92 € |
| 250 | 3,72492 € | 931,23 € |
| 500 | 3,43090 € | 1.715,45 € |
| 1.000 | 3,39578 € | 3.395,78 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,29530 € |



