750 mA 75 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483.750DR

DigiKey Part Number
18-0483.750DRTR-ND - Tape & Reel (TR)
18-0483.750DRCT-ND - Cut Tape (CT)
18-0483.750DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0483.750DR
Description
FUSE CHIP 750MA 75VDC 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 mA 75 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
51,13000 €5,65 €
101,04100 €10,41 €
500,86400 €43,20 €
1000,79730 €79,73 €
2500,71648 €179,12 €
5000,66064 €330,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,49747 €746,21 €
3.0000,46645 €1.399,35 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,59120 €