
047601.6MR | |
|---|---|
DigiKey Part Number | F6642TR-ND - Tape & Reel (TR) F6642CT-ND - Cut Tape (CT) F6642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 047601.6MR |
Description | FUSE BRD MT 1.6A 250VAC 125VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 047601.6MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 0.62 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0825 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,60600 € | 8,03 € |
| 10 | 1,48300 € | 14,83 € |
| 50 | 1,23020 € | 61,51 € |
| 100 | 1,13490 € | 113,49 € |
| 250 | 1,01976 € | 254,94 € |
| 500 | 0,94010 € | 470,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74254 € | 742,54 € |
| 2.000 | 0,68863 € | 1.377,26 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |

