MFR Recommended

0469008.WR | |
|---|---|
DigiKey Part Number | F3542TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0469008.WR |
Description | FUSE BOARD MOUNT 8A 24VDC 1206 |
Customer Reference | |
Detailed Description | 8 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0469008.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 23.72 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.129" L x 0.064" W x 0.035" H (3.27mm x 1.63mm x 0.90mm) | |
DC Cold Resistance | 0.017 Ohms |


