Parametric Equivalent
Direct
Parametric Equivalent

046703.5NRHF | |
|---|---|
DigiKey Part Number | F6144TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046703.5NRHF |
Description | FUSE BRD MT 3.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 046703.5NRHF Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.4306 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.0139 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046703.5NR | Littelfuse Inc. | 14.036 | F1400CT-ND | 1,55000 € | Parametric Equivalent |
| 3412.0122.22 | SCHURTER Inc. | 80 | 486-1671-1-ND | 0,89000 € | Direct |
| T0603FF3500TM | AEM Components | 7.995 | 5673-T0603FF3500TMCT-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66256 € | 3.312,80 € |
| Unit Price without VAT: | 0,66256 € |
|---|---|
| Unit Price with VAT: | 0,77520 € |




