
0466005.NR | |
|---|---|
DigiKey Part Number | F1460TR-ND - Tape & Reel (TR) F1460CT-ND - Cut Tape (CT) F1460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466005.NR |
Description | FUSE BRD MNT 5A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466005.NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.6 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81400 € | 4,07 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,62360 € | 31,18 € |
| 100 | 0,57530 € | 57,53 € |
| 250 | 0,51708 € | 129,27 € |
| 500 | 0,47684 € | 238,42 € |
| 1.000 | 0,43957 € | 439,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32584 € | 1.629,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |












