
0459003.ER | |
|---|---|
DigiKey Part Number | 18-0459003.ERTR-ND - Tape & Reel (TR) 18-0459003.ERCT-ND - Cut Tape (CT) 18-0459003.ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459003.ER |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459003.ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.23 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,41000 € | 7,05 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,07920 € | 53,96 € |
| 100 | 0,99560 € | 99,56 € |
| 250 | 0,89464 € | 223,66 € |
| 500 | 0,82484 € | 412,42 € |
| 1.000 | 0,76013 € | 760,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59554 € | 1.488,85 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |



