
0453.800MR | |
|---|---|
DigiKey Part Number | 18-0453.800MRTR-ND - Tape & Reel (TR) 18-0453.800MRCT-ND - Cut Tape (CT) 18-0453.800MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.800MR |
Description | FUSE BRD MT 800MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.800MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.271 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.212 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,46400 € | 7,32 € |
| 10 | 1,35100 € | 13,51 € |
| 50 | 1,12100 € | 56,05 € |
| 100 | 1,03430 € | 103,43 € |
| 250 | 0,92940 € | 232,35 € |
| 500 | 0,85686 € | 428,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67683 € | 676,83 € |
| 2.000 | 0,62338 € | 1.246,76 € |
| 3.000 | 0,62103 € | 1.863,09 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |


