


04381.75WR | |
|---|---|
DigiKey Part Number | F2950TR-ND - Tape & Reel (TR) F2950CT-ND - Cut Tape (CT) F2950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04381.75WR |
Description | FUSE BRD MT 1.75A 32VAC 63VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04381.75WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.144 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27600 € | 6,38 € |
| 10 | 1,17900 € | 11,79 € |
| 50 | 0,97780 € | 48,89 € |
| 100 | 0,90210 € | 90,21 € |
| 250 | 0,81072 € | 202,68 € |
| 500 | 0,74746 € | 373,73 € |
| 1.000 | 0,68885 € | 688,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53501 € | 1.605,03 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |

