


0438003.WRGT | |
|---|---|
DigiKey Part Number | F10329TR-ND - Tape & Reel (TR) F10329CT-ND - Cut Tape (CT) F10329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438003.WRGT |
Description | FUSE BRD MNT 3A 12VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 50A DC | |
Melting I²t | 0.439 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0264 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,18200 € | 5,91 € |
| 10 | 1,09100 € | 10,91 € |
| 50 | 0,90560 € | 45,28 € |
| 100 | 0,83550 € | 83,55 € |
| 250 | 0,75080 € | 187,70 € |
| 500 | 0,69224 € | 346,12 € |
| 1.000 | 0,63802 € | 638,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49108 € | 1.473,24 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

