1.75 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04371.75WRA

DigiKey Part Number
F10004TR-ND - Tape & Reel (TR)
F10004CT-ND - Cut Tape (CT)
F10004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04371.75WRA
Description
FUSE BRD MNT 1.75A 63VAC/VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.75 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.247
Mounting Type
Surface Mount
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Voltage Rating - AC
63 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
51,40200 €7,01 €
101,29400 €12,94 €
501,07340 €53,67 €
1000,99030 €99,03 €
2500,88992 €222,48 €
5000,82046 €410,23 €
1.0000,75610 €756,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59281 €1.778,43 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:1,97730 €