
0437004.WR | |
|---|---|
DigiKey Part Number | F2889TR-ND - Tape & Reel (TR) F2889CT-ND - Cut Tape (CT) F2889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437004.WR |
Description | FUSE BRD MNT 4A 32VAC 35VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0437004.WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.024 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27400 € | 6,37 € |
| 10 | 1,17500 € | 11,75 € |
| 50 | 0,97540 € | 48,77 € |
| 100 | 0,89990 € | 89,99 € |
| 250 | 0,80864 € | 202,16 € |
| 500 | 0,74556 € | 372,78 € |
| 1.000 | 0,68711 € | 687,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53352 € | 1.600,56 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |



