
0437002.KRA | |
|---|---|
DigiKey Part Number | 18-0437002.KRATR-ND - Tape & Reel (TR) 18-0437002.KRACT-ND - Cut Tape (CT) 18-0437002.KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437002.KRA |
Description | FUSE BRD MNT 2A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.144 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 62 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,20200 € | 6,01 € |
| 10 | 1,10900 € | 11,09 € |
| 50 | 0,92020 € | 46,01 € |
| 100 | 0,84890 € | 84,89 € |
| 250 | 0,76276 € | 190,69 € |
| 500 | 0,70326 € | 351,63 € |
| 1.000 | 0,64808 € | 648,08 € |
| 5.000 | 0,59281 € | 2.964,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,73034 € | 7.303,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

