
0408005.WR | |
|---|---|
DigiKey Part Number | 18-0408005.WRTR-ND - Tape & Reel (TR) 18-0408005.WRCT-ND - Cut Tape (CT) 18-0408005.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0408005.WR |
Description | FUSE 32V HIGH I2T 0603 TL 5A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,17600 € | 5,88 € |
| 10 | 1,08500 € | 10,85 € |
| 50 | 0,90040 € | 45,02 € |
| 100 | 0,83060 € | 83,06 € |
| 250 | 0,74644 € | 186,61 € |
| 500 | 0,68826 € | 344,13 € |
| 1.000 | 0,63434 € | 634,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48796 € | 1.463,88 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |


