
0407004.WR | |
|---|---|
DigiKey Part Number | 18-0407004.WRTR-ND - Tape & Reel (TR) 18-0407004.WRCT-ND - Cut Tape (CT) 18-0407004.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407004.WR |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0407004.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.18 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65800 € | 3,29 € |
| 10 | 0,60600 € | 6,06 € |
| 50 | 0,50300 € | 25,15 € |
| 100 | 0,46410 € | 46,41 € |
| 250 | 0,41720 € | 104,30 € |
| 500 | 0,38474 € | 192,37 € |
| 1.000 | 0,35471 € | 354,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26704 € | 801,12 € |
| 6.000 | 0,25732 € | 1.543,92 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |










