0318.250VXP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,94750 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 95
Unit Price: 4,39000 €
Datasheet
250 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0318.250VXP

DigiKey Part Number
0318.250VXP-ND
Manufacturer
Manufacturer Product Number
0318.250VXP
Description
FUSE GLASS 250MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0318.250VXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0355
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
2.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,19400 €20,97 €
Manufacturers Standard Package
Unit Price without VAT:4,19400 €
Unit Price with VAT:4,90698 €