
0287035.H | |
|---|---|
DigiKey Part Number | 0287035.H-ND |
Manufacturer | |
Manufacturer Product Number | 0287035.H |
Description | FUSE AUTO 35A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2280.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 105°C | |
Color | Green | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 1.61 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,30120 € | 30,12 € |
| Unit Price without VAT: | 0,30120 € |
|---|---|
| Unit Price with VAT: | 0,35240 € |

