120 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0283120.MXJ-B

DigiKey Part Number
0283120.MXJ-B-ND
Manufacturer
Manufacturer Product Number
0283120.MXJ-B
Description
FUSE AUTO 120A 32VDC AUTO LINK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0283120.MXJ-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
White
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,98799 €1.987,99 €
Manufacturers Standard Package
Unit Price without VAT:1,98799 €
Unit Price with VAT:2,32595 €