
0275025.VXL | |
|---|---|
DigiKey Part Number | 0275025.VXL-ND |
Manufacturer | |
Manufacturer Product Number | 0275025.VXL |
Description | FUSE BRD MNT 25A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 192.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.133" Dia x 0.310" L (3.38mm x 7.87mm) | |
DC Cold Resistance | 0.0026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 5 | 11,61800 € | 58,09 € |
| 10 | 10,72000 € | 107,20 € |
| 50 | 8,88440 € | 444,22 € |
| 100 | 8,18950 € | 818,95 € |
| 250 | 7,34796 € | 1.836,99 € |
| 500 | 7,16826 € | 3.584,13 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,38000 € |

