Image for 0269.200V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0269.200V

DigiKey Part Number
0269.200V-ND
Manufacturer
Manufacturer Product Number
0269.200V
Description
FUSE BOARD MNT 200MA 125VAC/VDC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.235" Dia x 0.290" H (5.97mm x 7.37mm)
DC Cold Resistance
2.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10315,78300 €3.157,83 €
Unit Price without VAT:315,78300 €
Unit Price with VAT:369,46611 €