2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

026302.5MXL

DigiKey Part Number
F2336-ND
Manufacturer
Manufacturer Product Number
026302.5MXL
Description
FUSE BOARD MNT 2.5A 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
026302.5MXL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.197
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance
0.034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,41000 €2,41 €
51,99600 €9,98 €
101,84200 €18,42 €
501,52780 €76,39 €
1001,40920 €140,92 €
2501,26604 €316,51 €
5001,16694 €583,47 €
1.0001,07506 €1.075,06 €
5.0001,03390 €5.169,50 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,81970 €