
0263.500WRT1L | |
|---|---|
DigiKey Part Number | F1999TR-ND - Tape & Reel (TR) F1999CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0263.500WRT1L |
Description | FUSE BRD MNT 500MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.500WRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.084 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.332 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,57400 € | 12,87 € |
| 10 | 2,37500 € | 23,75 € |
| 50 | 1,97000 € | 98,50 € |
| 100 | 1,81720 € | 181,72 € |
| 250 | 1,63244 € | 408,11 € |
| 500 | 1,50452 € | 752,26 € |
| 1.000 | 1,49065 € | 1.490,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21786 € | 3.653,58 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,63870 € |

